LV432597 | Schneider Electric

Rotary handle, black, for NSX400/630, LV432597

Order No.: 03P5854
EAN: 4099889310900
MPN:
LV432597
Series: Compact
LV432597 Schneider Electric Switches Accessories
Image may differ
Unit Price (€ / pc.)
87.7625 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
87.76 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
87.7625 €

Rotary actuator, LV432597, Schneider Electric

It is a direct rotary handle for Compact NSX 400/630, PowerPact Multistandard L frames and EasyPact CVS 400/630 devices. It is suitable for isolation and it is used for standard applications. It maintains the access to trip unit settings and to the push to trip button. It is equipped with a standard black handle. There is an indication of the three device positions O (OFF), I (ON) and tripped. The degrees of protection are IP40 and IK07. This rotary handle is padlockable in the OFF position using 1 to 3 padlocks not supplied (shackle diameter 5 to 8 mm). As an option, it is possible to install a Ronis or Profalux keylock on the base of the handle to obtain the same function as with a padlock.

Technical specifications
Colour schwarz
Suitable for NSX400/630
Accessory Type Drehgriff
Logistics
Country of origin CN
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei
Sustainable Yes