LV432598 | Schneider Electric

Rotary handle, black, for NSX400/630, LV432598

Order No.: 03P5855
EAN: 4099889310917
MPN:
LV432598
Series: Compact
LV432598 Schneider Electric Switches Accessories
Image may differ
Unit Price (€ / pc.)
185.2116 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
185.21 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
185.2116 €

Rotary actuator, LV432598, Schneider Electric

It is an extended rotary handle for Compact NSX 400/630, PowerPact Multistandard L frames and EasyPact CVS 400/630 devices. It is suitable for isolation and it is used for standard applications. It maintains the access to trip unit settings and to the push to trip button. It is equipped with a standard black handle. There is an indication of the three device positions O (OFF), I (ON) and tripped. This extended version makes possible to operate devices installed at back of switchboards, from the switchboard front. The distance between the back of the circuit breaker and the switchboard door is from 185 mm to 600 mm. The degrees of protection are IP55 and IK08. This rotary handle is padlockable in the OFF position using 1 to 3 padlocks not supplied (shackle diameter 5 to 8 mm). As an option, it is possible to install a Ronis or Profalux keylock on the base of the handle to obtain the same function as with a padlock.

Technical specifications
Farbe schwarz
Geeignet für NSX400/630
Zubehörart Drehgriff
Logistics
Ursprungsland CN
Zolltarifnummer 85389099
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei
Nachhaltig Yes