LV432602 | Schneider Electric

Conversion accessory, for rotary handle, LV432602

Order No.: 03P5858
EAN: 4099889310948
MPN:
LV432602
Series: Compact
LV432602 Schneider Electric Switches Accessories
Image may differ
Unit Price (€ / pc.)
67.7586 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
67.76 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
67.7586 €

Conversion accessories, LV432602, Schneider Electric

It is a direct rotary handle for Compact NSX 400/630 and PowerPact Multistandard L frames devices. It is suitable for isolation and it is used for the control of a machine tool in compliance with CNOMO. It maintains the access to trip unit settings and to the push to trip button. It is equipped with a standard black handle. There is an indication of the three device positions O (OFF), I (ON) and tripped. The degrees of protection are IP54 and IK08. It is compliant with CNOMO E03.81.501N standard.

Technical specifications
Geeignet für Drehgriff
Zubehörart Umbauzubehör
Logistics
Ursprungsland FR
Zolltarifnummer 85389099
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei