LV432605 | Schneider Electric
Auxiliary switch, for rotary handle, LV432605
Early opener, LV432605, Schneider Electric
it is a single early break contact that indicates the position of the rotary handle for Compact NSX 400/630 and PowerPact Multistandard L circuit breakers. An early break contact (CAM), in conjunction with a rotary handle, can be used to anticipate device opening. The contact fits into the rotary handle unit. This auxiliary contact is a co mmon point changeover type contact with 1 normally open contact and 1 normally closed contact. The rated current is 6A and the minimum load is 100mA at 24 VDC. utilization categories are AC12/AC15/DC12/DC14. Compact NSX and PowerPact chassis can be equipped with 1 early break contact. It complies with IEC 60947-5-1 standard.
Suitable for | Drehgriff | |
Product type | Hilfsschalter |
Country of origin | FR |
Customs tariff number | 85389099 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |