LV432614 | Schneider Electric
Interlock, toggle switch, for circuit breaker, LV432614
Unit Price (€ / pc.)
181.475 € *
Available: 0 pcs.
Leadtime: On Request **
Interlocking, LV432614, Schneider Electric
It is a mechanical interlocking system for two Compact NSX 400/630 devices with toggles. The authorized positions are one device OFF (closed) and the other ON (opened), or the two devices OFF (closed). The system is locked using one or two padlocks (shackle diameter from 5 mm to 8 mm). Two identical interlocking systems can be used to interlock three devices installed side by side.
Technical specifications
Ausführung | Kippschalter | |
Geeignet für | Leistungsschalter | |
Zubehörart | Verriegelung |
Download
Logistics
Ursprungsland | FR |
Zolltarifnummer | 85389099 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |