LV432619 | Schneider Electric
Mains switch accessories, 3 pole, for NSX400-630, LV432619
Order No.: 03P5864
EAN: 4099889311006
MPN:
LV432619
Unit Price (€ / pc.)
623.2625 € *
Available: 0 pcs.
Leadtime: 1 Week **
Downstream coupling connector, LV432619, Schneider Electric
The TransferPacT ComPacT NSX400-630A is a coupling accessory designed for manual transfer switches. It is specifically designed for use with 3P, 630A switches.
Technical specifications
Ausführung | 3-polig | |
Geeignet für | NSX400-630 | |
Zubehörart | Netzumschalterzubehör |
Download
Logistics
Ursprungsland | FR |
Zolltarifnummer | 85369010 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |
Nachhaltig | Yes |