LV432620 | Schneider Electric
Mains switch accessories, 4 pole, for INS320-630/NSX400-630, LV432620
Unit Price (€ / pc.)
778.7122 € *
Available: 0 pcs.
Leadtime: On Request **
Mains switch accessories, LV432620, Schneider Electric
This is a connection accessory used to couple two circuit breakers of the same size. This accessory is compatible with 4 poles Compact INS320 to INS 630 and 4 poles Compact NSX 400/630 devices. It simplifies the connection to bars and cable with lugs when coupling 2 devices. The outgoing pitch of this coupling accessory is 45 mm.
Technical specifications
Ausführung | 4-polig | |
Geeignet für | INS320-630/NSX400-630 | |
Zubehörart | Netzumschalterzubehör |
Download
Logistics
Ursprungsland | FR |
Zolltarifnummer | 85369010 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |
Nachhaltig | Yes |