LV432621 | Schneider Electric

Interlock, rotary handle, for circuit breaker, LV432621

Order No.: 03P5866
EAN: 4099889311020
MPN:
LV432621
Series: Compact
LV432621 Schneider Electric Switches Accessories
Image may differ
Unit Price (€ / pc.)
177.7741 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
177.77 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
177.7741 €

Locking, LV432621, Schneider Electric

It is a mechanical interlocking system for two Compact NSX 400/630 devices with rotary handles. The authorized positions are one device OFF (closed) and the other ON (opened), or the two devices OFF (closed). The system is locked using one or two padlocks (shackle diameter from 5 mm to 8 mm).

Technical specifications
Ausführung Drehgriff
Geeignet für Leistungsschalter
Zubehörart Verriegelung
Logistics
Ursprungsland FR
Zolltarifnummer 85389099
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei
Nachhaltig Yes