LV432631 | Schneider Electric
Toggle lever, for NSX400/630, LV432631
Unit Price (€ / pc.)
37.0923 € *
Available: 0 pcs.
Leadtime: 1 Week **
Lockability, LV432631, Schneider Electric
This is a padlocking system for fixed Compact NSX 400/630 devices. It allows to lock the device in the open position (OFF) or closed position (ON). The padlocking system can receive up to 3 padlocks (shackle diameter from 5 mm to 8 mm, not supplied). Locking in the OFF position guarantees isolation as per IEC 61947-2.
Technical specifications
Geeignet für | NSX400/630 | |
Zubehörart | Kipphebel |
Download
Logistics
Ursprungsland | FR |
Zolltarifnummer | 85389099 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |
Nachhaltig | Yes |