LV432641 | Schneider Electric
Motor drive, 208-277/220-240 VAC, for NSX400/630, LV432641
Motor drive, LV432641, Schneider Electric
This is a communicating motor mechanism for Compact NSX 100/160 and PowerPact Multistandard H frame devices that allows automatic device spring-charging. It helps the circuit breaker to feature a high mechanical endurance as well as easy and sure opening or closing operations. It provides a double insulation of the front face and all indications remain visible and accessible. The control voltage of this motor mechanism module is 220 VAC to 240 VAC 50/60 Hz. The consumption is less than 500VA. Padlocking of the device remains possible.
| Filter | Property | Value |
|---|---|---|
| Product type | motor drive | |
| Version | 208-277/220-240 VAC | |
| Suitable for | NSX400/630 |
| Property | Value |
|---|---|
| Customs tariff number | 85371091 |
| Country of origin | IT |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| Substance description | Lead |
| SVHC free | No |
| RoHS conform | Yes |