LV432642 | Schneider Electric
Motor drive, 380-415 VAC, for NSX400/630, LV432642
Unit Price (€ / pc.)
1,001.0875 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
1,001.09 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,001.0875 €
Motor drive, LV432642, Schneider Electric
This is a standard motor mechanism for Compact NSX 400/630 and PowerPact Multistandard L frame devices that allows automatic device spring-charging. It helps the circuit breaker to feature a high mechanical endurance as well as easy and sure opening or closing operations. It provides a double insulation of the front face and all indications remain visible and accessible. The control voltage of this motor mechanism module is 380 VAC to 415 VAC 50/60 Hz. The consumption is less than 500VA. Padlocking of the device remains possible.
Technical specifications
Version | 380-415 VAC | |
Suitable for | NSX400/630 | |
Product type | Motorantrieb |
Download
Logistics
Country of origin | IT |
Customs tariff number | 85371091 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |
Sustainable | Yes |