LV433638 | Schneider Electric
Terminal cover, long, 3 pole, for INV/INS630b-1600, LV433638
Unit Price (€ / pc.)
77.7189 € *
Available: 0 pcs.
Leadtime: 1 Week **
Terminal protection, LV433638, Schneider Electric
This is an insulation accessory that protects against direct contact with power circuit. It is used with 3 poles Compact INS 630b to 1600 and Compact INV 630b to 1600 switch disconnectors. It allows to reach the clearance distance requested by IEC 60947-2 standard. It provides IP40 degree of protection and IK07 mechanical impact protection. It is supplied with lead-sealing accessories.
Technical specifications
Version | lang, 3-polig | |
Suitable for | INV/INS630b-1600 | |
Product type | Klemmenabdeckung |
Download
Logistics
Country of origin | IT |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |