LV434000 | Schneider Electric

Communication module, (L x W x H) 73 x 18 x 109 mm, for MTZ/NT/NW/NSX/630b-3200/J/L/H/P/R, LV434000

Order No.: 03P6200
EAN: 4099889311297
MPN:
LV434000
LV434000 Schneider Electric Switches Accessories
Image may differ
Unit Price (€ / pc.)
360.7128 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
360.71 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
360.7128 €

Interface module, LV434000, Schneider Electric

This IFM is a Modbus interface module, and it is part of EnerlinX communication system. It is required for connection of Masterpact, Compact and PowerPact circuit breakers to a Modbus Serial Line network. Once connected, the circuit breaker is considered as a slave by the Modbus master. The Modbus address is easily set with two rotary switches on its front face. It is equipped on the top with one 24VDC screw clamp terminal block and one RJ45 socket for Modbus Serial line. It is equipped on the bottom with two RJ45 sockets for ULP internal network connection (Universal Logic Plug). The IFM interface is a DIN rail mounting device and its dimensions are 18mm x 72mm x 96mm. The protection degree is IP4x on the front face and IP2x on the connectors. The IFM interface is entirely part of the EcoStruxure Power architecture. The IFM interface firmware can be updated using EcoStruxure Power Commission software.

Technical specifications
Width 18 mm
Suitable for MTZ/NT/NW/NSX/630b-3200/J/L/H/P/R
Height 109 mm
Length 73 mm
Product type Kommunikationsmodul
Logistics
Country of origin ID
Customs tariff number 85176200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Bleititanat, Blei
Sustainable Yes