LV434063 | Schneider Electric

Input/output module, (L x W x H) 70.6 x 71.7 x 116 mm, for MTZ/NT/NW/NSX, LV434063

Order No.: 03P6205
EAN: 4099889311303
MPN:
LV434063
LV434063 Schneider Electric Switches Accessories
Image may differ
Unit Price (€ / pc.)
725.9119 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
725.91 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
725.9119 €

I/O module, LV434063, Schneider Electric

This I/O module is an Input/Output application module and it is part of EnerlinX communication system. This I/O module is compatible with Masterpact, Compact and PowerPact devices. It is used for protection, circuit breaker control, motor control, energy management and monitoring applications. It provides six digital inputs, three digital outputs and one analog input. It is equipped on the top with one 24VDC screw clamp terminal block and one terminal block for the 6 digital inputs. The I/O module is a DIN rail mounting device and its dimensions are 72mm x 116mm x 71mm. The protection degree is IP4x on the front face and IP2x on the connectors. The I/O module is entirely part of the EcoStruxure Power architecture and Ethernet ready smart panels. The I/O module can be configured and updated (firmware) using EcoStruxure Power Commission software.

Technical specifications
Breite 71.7 mm
Geeignet für MTZ/NT/NW/NSX
Höhe 116 mm
Länge 70.6 mm
Zubehörart Ein-/Ausgangsmodul
Logistics
Ursprungsland ID
Zolltarifnummer 85176200
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei, Bortrioxid
Nachhaltig Yes