LV434128 | Schneider Electric

Front display module, (L x W x H) 56.5 x 163 x 129 mm, for MTZ/NT/NW/NSX, LV434128

Order No.: 03P6206
EAN: 4099889311310
MPN:
LV434128
LV434128 Schneider Electric Switches Accessories
Image may differ
Unit Price (€ / pc.)
1,814.0122 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
1,814.01 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,814.0122 €

Screen module, LV434128, Schneider Electric

This FDM128 is an intelligent Ethernet switchboard display module and it is part of EnerlinX co mmunication system. This display unit is compatible with Masterpact, Compact, PowerPact and PowerTag Link devices. It collects data from up to 8 devices over Ethernet, for a possibility of up to 160 PowerTag connected. FDM128 displays the measurements, alarms, and operating assistance data. It has a color TFT LCD touch screen, with a high resolution (320 pixels x 240 pixels). The FDM128 is equipped with a 24VDC terminal block and one RJ45 socket for Ethernet connection. It is easily installed in a switchboard through a standard 22 mm door hole, and its dimensions are 129 mm x 96 mm x 56,5 mm. The operating temperature range is between -10 °C to 55 °C, and the protection degree is IP65 on the front face. The FDM128 display module is entirely part of the EcoStruxure Power architecture and Ethernet ready smart panels. The FDM128 firmware can be updated using EcoStruxure Power Co mmission software.

Technical specifications
Width 163 mm
Suitable for MTZ/NT/NW/NSX
Height 129 mm
Length 56.5 mm
Product type Frontdisplaymodul
Logistics
Country of origin CN
Customs tariff number 85312095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei, Bortrioxid
Sustainable Yes