LV434200 | Schneider Electric
Cable, (L) 350 mm, for NSX/ULP, LV434200
Unit Price (€ / pc.)
98.175 € *
Available: 0 pcs.
Leadtime: 1 Week **
Terminal block connector, LV434200, Schneider Electric
NSX cord is an ULP wiring accessory that connects Compact NSX devices to ULP devices. ULP devices are FDM121 display, IFM and IFE communication modules, or I/O module. NSX cord is equipped with one RJ45 connector for the connection to ULP devices. NSX cord is connected on the Compact NSX BSCM module for both communication and 24VDC power supply. The length is 0.35 m.
Technical specifications
Geeignet für | NSX/ULP | |
Länge | 350 mm | |
Zubehörart | Kabel |
Download
Logistics
Ursprungsland | FR |
Zolltarifnummer | 85444290 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |
Nachhaltig | Yes |