LV434202 | Schneider Electric

Cable, (L) 3000 mm, for NSX/ULP, LV434202

Order No.: 03P6209
EAN: 4099889311341
MPN:
LV434202
Series: Compact
LV434202 Schneider Electric Switches Accessories
Image may differ
Unit Price (€ / pc.)
110.0631 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
110.06 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
110.0631 €

Terminal block connector, LV434202, Schneider Electric

NSX cord is an ULP wiring accessory that connects Compact NSX devices to ULP devices. ULP devices are FDM121 display, IFM and IFE communication modules, or I/O module. NSX cord is compatible with PowerPact multistandard products. NSX cord is equipped with one RJ45 connector for the connection to ULP devices. NSX cord is connected on the Compact NSX BSCM module for both communication and 24VDC power supply. The length is 3 m.

Technical specifications
Geeignet für NSX/ULP
Länge 3000 mm
Zubehörart Kabel
Logistics
Ursprungsland FR
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei
Nachhaltig Yes