LV480750 | Schneider Electric
Fuse load-break switch, fuse size NH000, (L x W x H) 80 x 53 x 216 mm, LV480750
Circuit breaker, LV480750, Schneider Electric
This Compact NSX160F is a complete 4P 4d fixed circuit breaker designed to optimize space and breaking capacity. It is an optimal choice for all standard and specific applications. The breaking capacity (Icu) is 36kA rms at 415VAC 50/60Hz. The operational voltage is 690VAC 50/60Hz. This product embeds an electronic Micrologic 2.2 trip unit, with 160A rating. Micrologic 2.2 trip unit provides adjustable long time and short time protections, and a fixed instantaneous protection. This 4 poles version (140mm x 161mm x 86mm) comes with a variety of optional functions and accessories. It is compliant with international standards (IEC 60947), CCC, EAC and marine specifications.
Version | Sicherungsgröße NH000 | |
Width | 53 mm | |
Height | 216 mm | |
Length | 80 mm | |
Product type | Sicherungslasttrennschalter |
Country of origin | DE |
Customs tariff number | 85361090 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |