LV480754 | Schneider Electric

Support profile, for ISFT100N, LV480754

Order No.: 03P6362
EAN: 4099889311648
MPN:
LV480754
LV480754 Schneider Electric Switches Accessories
Image may differ
Unit Price (€ / pc.)
6.6878 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
6.69 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
6.6878 €

Circuit breaker, LV480754, Schneider Electric

This Compact NSX160B is a complete 3P 3d fixed circuit breaker designed to optimize space and breaking capacity. It is an optimal choice for all standard and specific applications. The breaking capacity (Icu) is 25kA rms at 415VAC 50/60Hz. The operational voltage is 690VAC 50/60Hz. This product embeds an electronic Micrologic 2.2 trip unit, with 160A rating. Micrologic 2.2 trip unit provides adjustable long time and short time protections, and a fixed instantaneous protection. This 3 poles version (105mm x 161mm x 86mm) comes with a variety of optional functions and accessories. It is compliant with international standards (IEC 60947), CCC, EAC and marine specifications.

Technical specifications
Geeignet für ISFT100N
Zubehörart Stützprofil
Logistics
Ursprungsland DE
Zolltarifnummer 73269098
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes
Nachhaltig Yes