LV480822 | Schneider Electric
Fixing, cable 70-150mm², for ISFT250, LV480822
Unit Price (€ / pc.)
16.4101 € *
Available: 0 pcs.
Leadtime: 1 Week **
Pressure plate, LV480822, Schneider Electric
The FuPacT ISFT250 pressure plate features a contact prism clamp designed for multiple use terminals, suitable for Cu/Al conductors ranging from 70 to 150mm².
Technical specifications
Ausführung | Kabel 70-150mm² | |
Geeignet für | ISFT250 | |
Zubehörart | Befestigung |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85361090 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |
Nachhaltig | Yes |