LV480826 | Schneider Electric
Fixing, cable 120-240mm², for ISFT400, LV480826
Unit Price (€ / pc.)
21.4081 € *
Available: 0 pcs.
Leadtime: 1 Week **
Pressure plate, LV480826, Schneider Electric
The FuPacT ISFT400 pressure plate is equipped with a contact prism clamp, making it suitable for multiple use terminals. It is designed for use with Cu/Al conductors ranging from 120 to 240mm².
Technical specifications
Ausführung | Kabel 120-240mm² | |
Geeignet für | ISFT400 | |
Zubehörart | Befestigung |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85361090 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |
Nachhaltig | Yes |