LV480829 | Schneider Electric
Fixing, cable 150-300mm², for ISFT630, LV480829
Unit Price (€ / pc.)
28.441 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Pressure plate, LV480829, Schneider Electric
The FuPacT ISFT630 pressure plate is equipped with a contact prism clamp, making it suitable for multiple use terminals. It is designed to accommodate Cu/Al conductors ranging from 150 to 300mm².
Technical specifications
Ausführung | Kabel 150-300mm² | |
Geeignet für | ISFT630 | |
Zubehörart | Befestigung |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85361090 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |
Nachhaltig | Yes |