LV480850 | Schneider Electric

Fuse load-break switch, fuse size NH000, NH00, (L x W x H) 123 x 80 x 405 mm, LV480850

Order No.: 03P6395
EAN: 4099889311785
MPN:
LV480850
LV480850 Schneider Electric Switches Accessories
Image may differ
Unit Price (€ / pc.)
107.9925 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
107.99 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
107.9925 €

Fuse switch disconnector, LV480850, Schneider Electric

FuPacT ISFL160 is a vertical 3 poles fuse switch disconnector. The fuse is a NH type and the device is switchable fixed front-connected. It is dedicated to secondary distribution circuits and to power control of industrial motors as an insulation device. The rated current is 160 A and the operational current is 690 VAC. It is a device for mounting on 60 mm busbars with direct hook-on connection and M8 screws.

Technical specifications
Version Sicherungsgröße NH000, NH00
Width 80 mm
Height 405 mm
Length 123 mm
Product type Sicherungslasttrennschalter
Logistics
Country of origin DE
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes