LV480855 | Schneider Electric
Kit for direct mounting, for ISFL160, LV480855
Direct mounting kit, LV480855, Schneider Electric
It is a conversion kit for 185 mm busbar direct contact mounting for two FuPacT ISFL160 3 poles fuse switch disconnectors. This conversion kit adapts the 100 mm standard fixing centers to 185 mm fixing centers. Both electrical and mechanical connection to the busbars is ensured by a set of nuts and bolts. Electrical and mechanical connection of the device to 100/185 mm conversion kit is ensured by three screws.
Geeignet für | ISFL160 | |
Zubehörart | Set für die direkte Montage |
Ursprungsland | DE |
Zolltarifnummer | 85389099 |
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |
Nachhaltig | Yes |