LV480859 | Schneider Electric
Hook, for mounting without drilling, for ISFL250/630, LV480859
Unit Price (€ / pc.)
51.5865 € *
Available: 0 pcs.
Leadtime: 1 Week **
Hook, LV480859, Schneider Electric
Mounting the Fupact ISFL250 to 630 is made easy and drill-free with the specially designed hook attachment.
Technical specifications
Ausführung | für Montage ohne Bohrung | |
Geeignet für | ISFL250/630 | |
Zubehörart | Haken |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 74198090 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |
Nachhaltig | Yes |