LV480889 | Schneider Electric
Cable transformer, click lock, for ISFL250/630, LV480889
Unit Price (€ / pc.)
27.0963 € *
Standard delivery time from the manufacturer is: 1 Week
Click-lock cable, LV480889, Schneider Electric
Cable transformers with click-lock mechanism are designed for use with Fupact ISFL250 to 630.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable transformer | |
| Version | click lock | |
| Suitable for | ISFL250/630 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Sustainable | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |