LV833793 | Schneider Electric

Switch off coil, 48 VAC/48-60 VDC, for MTZ1, LV833793

Order No.: 03P6495
EAN: 4099889312287
MPN:
LV833793
Series: Masterpact
LV833793 Schneider Electric Switches Accessories
Image may differ
Unit Price (€ / pc.)
303.688 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
303.69 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
303.688 €

Voltage release, LV833793, Schneider Electric

MX diag&com 48/60 V DC, 48V AC Masterpact MTZ1 withdrawable unit. Cut-off coil MX diag&com 48/60 V DC, 48V AC Masterpact MTZ1 plug-in unit.

Technical specifications
Version 48 VAC/48-60 VDC
Suitable for MTZ1
Product type Ausschaltspule
Logistics
Country of origin FR
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei
Sustainable Yes