LV833810 | Schneider Electric

Switch off coil, 24 VAC/24-30 VDC, for MTZ1, LV833810

Order No.: 03P6501
EAN: 4099889312331
MPN:
LV833810
Series: Masterpact
LV833810 Schneider Electric Switches Accessories
Image may differ
Unit Price (€ / pc.)
290.0625 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
290.06 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
290.0625 €

Voltage release, LV833810, Schneider Electric

MX 24/30V DC, 24V AC Masterpact MTZ1 withdrawable unit.

Technical specifications
Ausführung 24 VAC/24-30 VDC
Geeignet für MTZ1
Zubehörart Ausschaltspule
Logistics
Ursprungsland FR
Zolltarifnummer 85389099
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei
Nachhaltig Yes