LV833814 | Schneider Electric
Switch off coil, 277 VAC, for MTZ1, LV833814
Unit Price (€ / pc.)
303.7713 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Voltage release, LV833814, Schneider Electric
Voltage release MX 277V AC for Masterpact MTZ1 plug-in unit. Switch-off coil MX 277V AC for Masterpact MTZ1 withdrawable unit.
Technical specifications
Version | 277 VAC | |
Suitable for | MTZ1 | |
Product type | Ausschaltspule |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |
Sustainable | Yes |