LV836700 | Schneider Electric

Voltage release, 24 VAC/24-30 VDC, for MTZ, LV836700

Order No.: 03P6525
EAN: 4099889312522
MPN:
LV836700
Series: Masterpact MTZ
LV836700 Schneider Electric Switches Accessories
Image may differ
Unit Price (€ / pc.)
319.0747 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
319.07 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
319.0747 €

Undervoltage release, LV836700, Schneider Electric

The MN undervoltage release, diagnostics, and Masterpact MTZ1/2/3 fixed is designed to operate with a power supply of 24 VAC, 50/60 Hz and 24/30 VDC.

Technical specifications
Version 24 VAC/24-30 VDC
Suitable for MTZ
Product type Spannungsauslöser
Logistics
Country of origin FR
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei
Sustainable Yes