LV836701 | Schneider Electric
Voltage release, 48 VAC/48-60 VDC, for MTZ, LV836701
Unit Price (€ / pc.)
319.0747 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Undervoltage release, LV836701, Schneider Electric
The MN undervoltage release, diagnostics, and Masterpact MTZ1/2/3 fixed is designed to operate with a power supply of 48 VAC, 50/60 Hz and 48/60 VDC.
Technical specifications
Version | 48 VAC/48-60 VDC | |
Suitable for | MTZ | |
Product type | Spannungsauslöser |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |
Sustainable | Yes |