LV836706 | Schneider Electric

Voltage release, 48 VAC/48-60 VDC, for circuit breaker, LV836706

Order No.: 03P6531
EAN: 4099889312584
MPN:
LV836706
Series: Masterpact
LV836706 Schneider Electric Switches Accessories
Image may differ
Unit Price (€ / pc.)
319.0747 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
319.07 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
319.0747 €

Undervoltage release, LV836706, Schneider Electric

The MN undervoltage release, diagnostics, and Masterpact MTZ1/2/3 drawout is designed to operate with a power supply of 48 VAC, 50/60 Hz and 48/60 VDC.

Technical specifications
Ausführung 48 VAC/48-60 VDC
Geeignet für Leistungsschalter
Zubehörart Spannungsauslöser
Logistics
Ursprungsland FR
Zolltarifnummer 85365080
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei
Nachhaltig Yes