LV836707 | Schneider Electric
Voltage release, 100-130 V AC/DC, for MTZ2/MTZ3, LV836707
Unit Price (€ / pc.)
319.0747 € *
Available: 0 pcs.
Leadtime: On Request **
Undervoltage release, LV836707, Schneider Electric
The MN undervoltage release, diagnostics, and Masterpact MTZ1/2/3 drawout is designed to operate with a power supply of 100/130 VAC, 50/60 Hz and 100/130 VDC.
Technical specifications
Ausführung | 100-130 V AC/DC | |
Geeignet für | MTZ2/MTZ3 | |
Zubehörart | Spannungsauslöser |
Download
Logistics
Ursprungsland | FR |
Zolltarifnummer | 85365080 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |
Nachhaltig | Yes |