LV836710 | Schneider Electric
Voltage release, 24 VAC/24-30 VDC, for MTZ1, LV836710
Unit Price (€ / pc.)
319.0747 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Undervoltage release, LV836710, Schneider Electric
The MN Diagnostic undervoltage release is designed fand use with MTZ1 drawout systems, providing protection against undervoltage conditions with a range of 24 V AC to 24/30 V DC.
Technical specifications
Version | 24 VAC/24-30 VDC | |
Suitable for | MTZ1 | |
Product type | Spannungsauslöser |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |
Sustainable | Yes |