LV836711 | Schneider Electric
Voltage release, 48 VAC/48-60 VDC, for MTZ1, LV836711
Unit Price (€ / pc.)
319.0747 € *
Available: 0 pcs.
Leadtime: On Request **
Undervoltage release, LV836711, Schneider Electric
The MN Diagnostic undervoltage release is designed fand use with MTZ1 drawout systems, providing protection against undervoltage conditions with a range of 48 V AC to 48/60 V DC.
Technical specifications
Ausführung | 48 VAC/48-60 VDC | |
Geeignet für | MTZ1 | |
Zubehörart | Spannungsauslöser |
Download
Logistics
Ursprungsland | FR |
Zolltarifnummer | 85365080 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |
Nachhaltig | Yes |