LV847280 | Schneider Electric

Control unit, control and release unit, for MTZ, LV847280

Order No.: 03P6634
EAN: 4099889312683
MPN:
LV847280
Series: Masterpact MTZ
LV847280 Schneider Electric Switches Accessories
Image may differ
Unit Price (€ / pc.)
1,448.8369 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
1,448.84 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,448.8369 €

Control and release unit, LV847280, Schneider Electric

This Micrologic 2.0 X is an electronic control unit used on Masterpact MTZ fixed circuit breakers. This control unit is compatible with MTZ1 06 to MTZ1 16, MTZ 08 to MTZ2 40, MTZ3 40 to MTZ3 63, all in fixed version. Masterpact MTZ is the last generation of high current air circuit breakers up to 6300 A embedding advanced digital technologies. Masterpact MTZ is designed to protect electrical systems from damage caused by overloads, short circuits and equipment ground faults. It is possible to customize Micrologic X control unit anytime with digital modules to add new protection, measurement or diagnosis functionalities. Micrologic X control units incorporate several channels of co mmunication, including Ethernet, Modbus SL and wireless co mmunication facilities. Micrologic 2.0 X embeds adjustable long time protection against overloads. It provides also adjustable instantaneous protection against short-circuits. With its embedded backlight HMI, Micrologic 2.0 X allows the quick identification of alarm messages. The information processed by the Micrologic 2.0 X may be displayed on the embedded backlight HMI, a smartphone through Bluetooth or NFC and a PC through the USB connection. The protections can be set by means of the embedded display, a smartphone via Bluetooth or with a PC running EcoStruxure Power Co mmission, and additionally via Ethernet and Modbus SL co mmunication. Masterpact MTZ and Micrologic X are part of EcoStruxure architecture system.

Technical specifications
Version Steuer- und Auslösegerät
Suitable for MTZ
Product type Steuereinheit
Logistics
Country of origin FR
Customs tariff number 85363090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei
Sustainable Yes