LV847312 | Schneider Electric
Switch-on coil, 48 VAC/48-60 VDC, for MTZ, LV847312
Unit Price (€ / pc.)
303.688 € *
Available: 0 pcs.
Leadtime: 1 Week **
Voltage release, LV847312, Schneider Electric
XF diag&com 48/60 V DC, 48V AC Masterpact MTZ fixed installation. XF switch-on coil with co mmunication function, 48 V AC/DC, for MTZ fixed installation. Series: Masterpact - Short designation of the device: XF diag & com - Product or component type: Voltage release - Device application: Control -Compatible product family: Masterpact M..
Technical specifications
Version | 48 VAC/48-60 VDC | |
Suitable for | MTZ | |
Product type | Einschaltspule |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |
Sustainable | Yes |