LV847321 | Schneider Electric
Switch off coil, 24 VAC/24-30 VDC, for MTZ, LV847321
Unit Price (€ / pc.)
290.0625 € *
Available: 0 pcs.
Leadtime: 1 Week **
Voltage release, LV847321, Schneider Electric
Voltage release MX diag&com 24/30V DC, 24V AC Masterpact MTZ fixed installation. MX off coil with co mmunication function, 24 V AC/DC, for MTZ fixed installation. Series: Masterpact - Short designation of the device: MX diag & com - Product or component type: Voltage release - Device application: Control -Compatible product family: Masterpact M..
Technical specifications
Version | 24 VAC/24-30 VDC | |
Suitable for | MTZ | |
Product type | Ausschaltspule |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |
Sustainable | Yes |