LV847325 | Schneider Electric

Switch off coil, 277 VAC, for MTZ, LV847325

Order No.: 03P6651
EAN: 4099889312829
MPN:
LV847325
Series: Masterpact MTZ
LV847325 Schneider Electric Switches Accessories
Image may differ
Unit Price (€ / pc.)
303.688 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
303.69 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
303.688 €

Voltage release, LV847325, Schneider Electric

Voltage release MX diag&com 277V AC for Masterpact MTZ fixed installation. MX off coil with co mmunication function, 277 V AC, for MTZ fixed installation. Series: Masterpact - Short designation of the device: MX diag & com - Product or component type: Voltage release - Device application: Control -Compatible product family: Masterpact M..

Technical specifications
Version 277 VAC
Suitable for MTZ
Product type Ausschaltspule
Logistics
Country of origin FR
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei
Sustainable Yes