LV847342 | Schneider Electric
Auxiliary contact, ready to switch on, for MTZ1, LV847342
Unit Price (€ / pc.)
154.6881 € *
Standard delivery time from the manufacturer is: 1 Week
Auxiliary contact, LV847342, Schneider Electric
The PF ready-to-close contact is designed for MTZ1 fixed and operates at 5 A/240 VAC.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | auxiliary contact | |
| Version | ready to switch on | |
| Suitable for | MTZ1 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| SVHC free | Yes |
| RoHS conform | Yes |