LV847353 | Schneider Electric
Switch-on coil, 200-250 V AC/DC, for MTZ, LV847353
Unit Price (€ / pc.)
290.0625 € *
Standard delivery time from the manufacturer is: 1 Week
Voltage release, LV847353, Schneider Electric
Switch-on coil XF 200/250V AC/DC for Masterpact MTZ fixed installation. XF 200/250 V AC/DC switch-on coil, for MTZ fixed installation. Series: Masterpact - Short designation of the device: XF - Product or component type: Voltage release -Device application: Control -Compatible product family: Masterpact M.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | switch-on coil | |
| Version | 200-250 V AC/DC | |
| Suitable for | MTZ |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| Substance description | Lead |
| SVHC free | No |
| RoHS conform | Yes |