LV847355 | Schneider Electric
Switch-on coil, 380-480 VAC, for MTZ, LV847355
Unit Price (€ / pc.)
290.0625 € *
Available: 0 pcs.
Leadtime: 1 Week **
Voltage release, LV847355, Schneider Electric
Switch-on coil XF 380/450V AC for Masterpact MTZ fixed rack. XF switch-on coil, 380/480 V AC, for MTZ fixed installation. Series: Masterpact - Short designation of the device: XF - Product or component type: Voltage release - Device application: Control -Compatible product family: Masterpact M.
Technical specifications
Ausführung | 380-480 VAC | |
Geeignet für | MTZ | |
Zubehörart | Einschaltspule |
Download
Logistics
Ursprungsland | FR |
Zolltarifnummer | 85389099 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |
Nachhaltig | Yes |