LV847371 | Schneider Electric

Switch off coil, 48 VAC/48-60 VDC, for MTZ, LV847371

Order No.: 03P6680
EAN: 4099889313062
MPN:
LV847371
Series: Masterpact MTZ
LV847371 Schneider Electric Switches Accessories
Image may differ
Unit Price (€ / pc.)
303.7713 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
303.77 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
303.7713 €

Voltage release, LV847371, Schneider Electric

The second MX opening voltage release for Masterpact MTZ1/2/3 is set at a standard 48 VAC, 50/60 Hz and 48/60 VDC.

Technical specifications
Version 48 VAC/48-60 VDC
Suitable for MTZ
Product type Ausschaltspule
Logistics
Country of origin FR
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei
Sustainable Yes