LV847372 | Schneider Electric
Switch off coil, 100-130 V AC/DC, for MTZ, LV847372
Unit Price (€ / pc.)
290.0625 € *
Available: 0 pcs.
Leadtime: 1 Week **
Voltage release, LV847372, Schneider Electric
The second MX opening voltage release for Masterpact MTZ1/2/3 is set at a standard 100/130 VAC, 50/60 Hz and 100/130 VDC.
Technical specifications
Version | 100-130 V AC/DC | |
Suitable for | MTZ | |
Product type | Ausschaltspule |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |
Sustainable | Yes |