LV847382 | Schneider Electric
Undervoltage release, 100-130 V AC/DC, for MTZ, LV847382
Unit Price (€ / pc.)
290.0625 € *
Available: 0 pcs.
Leadtime: 1 Week **
Undervoltage release, LV847382, Schneider Electric
The MN undervoltage release, standard, and Masterpact MTZ1/2/3 fixed is designed to operate with a power supply of 100/130 VAC, 50/60 Hz and 100/130 VDC.
Technical specifications
Version | 100-130 V AC/DC | |
Suitable for | MTZ | |
Product type | Unterspannungsauslöser |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |
Sustainable | Yes |