LV847391 | Schneider Electric

Motor drive, 48 VAC/48-60 VDC, for MTZ1, LV847391

Order No.: 03P6691
EAN: 4099889313178
MPN:
LV847391
Series: Masterpact
LV847391 Schneider Electric Switches Accessories
Image may differ
Unit Price (€ / pc.)
1,120.9562 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
1,120.96 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,120.9562 €

Motor mechanism, LV847391, Schneider Electric

The MCH gear motor is designed for use with MTZ1 and operates on 48 V AC power supply.

Technical specifications
Version 48 VAC/48-60 VDC
Suitable for MTZ1
Product type Motorantrieb
Logistics
Country of origin FR
Customs tariff number 85015100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei
Sustainable Yes