LV847393 | Schneider Electric
Motor drive, 200-250 VDC, for MTZ1, LV847393
Unit Price (€ / pc.)
1,068.7747 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
1,068.77 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,068.7747 €
Motor mechanism, LV847393, Schneider Electric
The MCH gear motor is designed for use with MTZ1 and operates on 200/250 V DC power supply.
Technical specifications
Version | 200-250 VDC | |
Suitable for | MTZ1 | |
Product type | Motorantrieb |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |
Sustainable | Yes |