LV847435 | Schneider Electric
Provision, electrical, after fault tripping, 220-240 VAC, for MTZ1, LV847435
Unit Price (€ / pc.)
290.0625 € *
Available: 0 pcs.
Leadtime: 1 Week **
Electrical reset device, LV847435, Schneider Electric
The RES electrical remote reset for Masterpact MTZ1 drawout operates on 220-240 V AC power supply.
Technical specifications
Version | elektrisch, nach Fehlerauslösung, 220-240 VAC | |
Suitable for | MTZ1 | |
Product type | Rückstellung |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |