LV847442 | Schneider Electric
Switch-on coil, 100-130 V AC/DC, for MTZ1, LV847442
Unit Price (€ / pc.)
290.0625 € *
Available: 0 pcs.
Leadtime: 1 Week **
Voltage release, LV847442, Schneider Electric
Switch-on coil XF 100/130V AC/DC for MTZ1 withdrawable unit.
Technical specifications
Version | 100-130 V AC/DC | |
Suitable for | MTZ1 | |
Product type | Einschaltspule |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |
Sustainable | Yes |