LV847444 | Schneider Electric

Switch-on coil, 277 VAC, for MTZ1, LV847444

Order No.: 03P6715
EAN: 4099889313376
MPN:
LV847444
Series: Masterpact
LV847444 Schneider Electric Switches Accessories
Image may differ
Unit Price (€ / pc.)
303.7713 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
303.77 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
303.7713 €

Voltage release, LV847444, Schneider Electric

Switch-on coil XF 277V AC for MTZ1 withdrawable unit. Switch-on coil XF 277V AC for MTZ1 plug-in unit.

Technical specifications
Version 277 VAC
Suitable for MTZ1
Product type Einschaltspule
Logistics
Country of origin FR
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei
Sustainable Yes